Part Details for KTK-3-1/2 by Eaton Corporation
Results Overview of KTK-3-1/2 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KTK-3-1/2 Information
KTK-3-1/2 by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for KTK-3-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KTK-3-1-2
|
Avnet Americas | - Bulk (Alt: KTK-3-1-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$45.8711 / $48.9039 | Buy Now |
DISTI #
504-KTK-3-1/2
|
Mouser Electronics | Industrial & Electrical Fuses 600VAC 3.5A Fast Acting Limitron RoHS: Compliant | 3 |
|
$61.2900 / $76.5800 | Buy Now |
DISTI #
67548882
|
Verical | Fuse Midget Fast Acting 3.5A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 1 |
|
$64.7010 / $81.4060 | Buy Now |
Part Details for KTK-3-1/2
KTK-3-1/2 CAD Models
KTK-3-1/2 Part Data Attributes
|
KTK-3-1/2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KTK-3-1/2
Eaton Corporation
Electric Fuse, Fast Blow, 3.5A, 100000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 3.5 A | |
Reference Standard | CSA, UL | |
Terminal Shape | END CAP |