Part Details for KT11P2JM34LFS by Littelfuse Inc
Results Overview of KT11P2JM34LFS by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KT11P2JM34LFS Information
KT11P2JM34LFS by Littelfuse Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KT11P2JM34LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_01851870
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button J-Bend 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 9 Weeks Date Code: 2248 | Europe - 4400 |
|
$1.7688 | Buy Now |
|
Onlinecomponents.com | Full SMT Top & Side Actuated Sealed Tact Switch RoHS: Compliant |
3926 Partner Stock |
|
$1.7900 / $1.8700 | Buy Now |
|
Master Electronics | Full SMT Top & Side Actuated Sealed Tact Switch RoHS: Compliant |
3926 Partner Stock |
|
$1.7900 / $1.8700 | Buy Now |