Part Details for KT11P2JM34LFS by C&K
Results Overview of KT11P2JM34LFS by C&K
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KT11P2JM34LFS Information
KT11P2JM34LFS by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KT11P2JM34LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T9568
|
Newark | Tactile Switch, Spst-No, 32V, Smd, Product Range:Kt Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:300Gf, Contact Rating:1Va At 32Vdc, Ip Rating:Ip57 Rohs Compliant: Yes |C&k Components KT11P2JM34LFS RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3926 |
|
$2.8700 | Buy Now |
DISTI #
CKN1842CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 1VA 32V Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4148 In Stock |
|
$2.3406 / $3.8400 | Buy Now |
DISTI #
611-KT11P2JM34-LFS
|
Mouser Electronics | Tactile Switches Top Actuated Tactile SMT Switch RoHS: Compliant | 1352 |
|
$1.9900 / $3.4600 | Buy Now |
DISTI #
71173985
|
RS | Switch, Tactile, Sealed, SPST-NO, OFF-MOM, Top Actuated, 2.36mm, 1V, 32VAC/DC, J Lead Min Qty: 1100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0900 | RFQ |
|
Future Electronics | KT Series Sealed SPST 3 N Top Actuated Right Angle Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 39Cut Tape/Mini-Reel |
|
$2.6300 / $3.4600 | Buy Now |
|
Future Electronics | KT Series Sealed SPST 3 N Top Actuated Right Angle Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Reel | 0Reel |
|
$1.9600 | Buy Now |
|
Future Electronics | KT Series Sealed SPST 3 N Top Actuated Right Angle Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.9400 | Buy Now |
|
Bristol Electronics | 445 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 9 |
|
$1.9500 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 50VDC, SURFACE MOUNT-STRAIGHT | 2360 |
|
$1.5848 / $3.1695 | Buy Now |
Part Details for KT11P2JM34LFS
KT11P2JM34LFS CAD Models
KT11P2JM34LFS Part Data Attributes
|
KT11P2JM34LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KT11P2JM34LFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.093 inch | |
Actuator Type | HARD TYPE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.3 mm | |
Body Height | 2.84 mm | |
Body Length or Diameter | 6.4 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact (AC) Max Power Rating R Load | 1VA@32VAC | |
Contact (AC) Max Rating R Load | 0.031A@32VAC | |
Contact Current(AC)-Max | 0.031 A | |
Contact Current(DC)-Max | 0.031 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | .031A@32VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 32 V | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Sealing | IP57 | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for KT11P2JM34LFS
This table gives cross-reference parts and alternative options found for KT11P2JM34LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KT11P2JM34LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KT11P4SA2M35LFG | C&K | $4.9722 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, 3N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | KT11P2JM34LFS vs KT11P4SA2M35LFG |
KT11S2SA1M34LFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | KT11P2JM34LFS vs KT11S2SA1M34LFG |
KT11B2SA1M35LFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, 3N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | KT11P2JM34LFS vs KT11B2SA1M35LFG |
KT11B2JM35LFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | KT11P2JM34LFS vs KT11B2JM35LFG |
KT11P4SA2M35LFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | KT11P2JM34LFS vs KT11P4SA2M35LFS |
KT11B2SA1M34LFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, 3N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | KT11P2JM34LFS vs KT11B2SA1M34LFS |
KT11B1SAM34LFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | KT11P2JM34LFS vs KT11B1SAM34LFG |
KT11S1SM34LFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | KT11P2JM34LFS vs KT11S1SM34LFG |
KT11B2SAM35LFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | KT11P2JM34LFS vs KT11B2SAM35LFS |
KT11S2SA1M35LFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, 3N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | KT11P2JM34LFS vs KT11S2SA1M35LFG |
KT11P2JM34LFS Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the KT11P2JM34LFS is between 250°C to 260°C for a maximum of 5 seconds.
-
Yes, the KT11P2JM34LFS is compatible with lead-free soldering processes.
-
The maximum operating frequency of the KT11P2JM34LFS is 100 MHz.
-
Yes, the KT11P2JM34LFS can operate in temperatures up to 125°C, making it suitable for high-temperature applications.
-
Yes, the KT11P2JM34LFS is RoHS (Restriction of Hazardous Substances) compliant.