Part Details for KSZ8081MNXIA by Micrel Inc
Results Overview of KSZ8081MNXIA by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSZ8081MNXIA Information
KSZ8081MNXIA by Micrel Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for KSZ8081MNXIA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Telecommunications | 2824 |
|
RFQ |
Part Details for KSZ8081MNXIA
KSZ8081MNXIA CAD Models
KSZ8081MNXIA Part Data Attributes
|
KSZ8081MNXIA
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8081MNXIA
Micrel Inc
Ethernet Transceiver, 1-Trnsvr, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for KSZ8081MNXIA
This table gives cross-reference parts and alternative options found for KSZ8081MNXIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8081MNXIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSZ8081MNXCA-TR | Microchip Technology Inc | $1.2309 | DATACOM, ETHERNET TRANSCEIVER | KSZ8081MNXIA vs KSZ8081MNXCA-TR |
KSZ8081MNXIATR | Micrel Inc | Check for Price | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, QFN-32 | KSZ8081MNXIA vs KSZ8081MNXIATR |
KSZ8081MNXIC | Microchip Technology Inc | Check for Price | DATACOM, ETHERNET TRANSCEIVER, QCC32 | KSZ8081MNXIA vs KSZ8081MNXIC |
KSZ8081MNXIATR | Microchip Technology Inc | Check for Price | DATACOM, ETHERNET TRANSCEIVER, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, QFN-32 | KSZ8081MNXIA vs KSZ8081MNXIATR |
KSZ8081MNXIA Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the KSZ8081MNXIA is to follow the guidelines provided in the Micrel application note AN-113, which includes recommendations for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The KSZ8081MNXIA can be configured for specific network topologies using the Micrel KSZ8081MNXIA Evaluation Board and the Micrel Ethernet PHY Utility software. The software provides a graphical user interface to configure the device's registers and settings for different network topologies, such as 10/100Mbps, half/full duplex, and auto-negotiation.
-
The maximum cable length supported by the KSZ8081MNXIA is 100 meters, which is the standard maximum length for Ethernet cables. However, the actual cable length may vary depending on the specific application, cable quality, and environmental conditions.
-
To troubleshoot issues with the KSZ8081MNXIA, engineers can use the Micrel Ethernet PHY Utility software to monitor the device's status and performance. Additionally, they can use standard Ethernet diagnostic tools, such as packet sniffers and cable testers, to identify issues with the network connection. Micrel also provides technical support and application notes to help engineers troubleshoot common issues.
-
Yes, the KSZ8081MNXIA is rated for industrial temperature ranges, with an operating temperature range of -40°C to 85°C. This makes it suitable for use in industrial and automotive applications where high reliability and temperature tolerance are required.