Part Details for KST55MTF by onsemi
Results Overview of KST55MTF by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KST55MTF Information
KST55MTF by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for KST55MTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KST55MTF
|
Avnet Silica | (Alt: KST55MTF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for KST55MTF
KST55MTF CAD Models
KST55MTF Part Data Attributes
|
KST55MTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
KST55MTF
onsemi
PNP Epitaxial Silicon Transistor, SOT-23-3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23-3 | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for KST55MTF
This table gives cross-reference parts and alternative options found for KST55MTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST55MTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KST55MTF | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | KST55MTF vs KST55MTF |
KST55MTF | Rochester Electronics LLC | Check for Price | 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR | KST55MTF vs KST55MTF |
KST55MTF Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a 2-layer or 4-layer board with a solid ground plane on the bottom layer, and to place thermal vias under the device to dissipate heat efficiently.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, use a suitable heat sink, and ensure good thermal conductivity between the device and the heat sink. Additionally, consider using a thermal interface material (TIM) to fill any gaps between the device and heat sink.
-
Exceeding the maximum junction temperature (Tj) rating can lead to reduced device lifespan, increased thermal resistance, and potentially even device failure. It's crucial to ensure that the device operates within the recommended temperature range to maintain reliability and performance.
-
To select the right heat sink, consider the device's power dissipation, operating temperature range, and the desired thermal resistance. A heat sink with a thermal resistance of 10-20°C/W is typically suitable for the KST55MTF. Additionally, ensure the heat sink is compatible with the device's package type and size.
-
Using a different package type or size can affect the device's thermal performance, power handling, and overall reliability. It's essential to consult the datasheet and application notes to ensure the selected package type and size meet the design requirements and operating conditions.