Part Details for KST2907AMTF by Rochester Electronics LLC
Results Overview of KST2907AMTF by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KST2907AMTF Information
KST2907AMTF by Rochester Electronics LLC is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for KST2907AMTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 354914 |
|
RFQ |
Part Details for KST2907AMTF
KST2907AMTF CAD Models
KST2907AMTF Part Data Attributes
|
KST2907AMTF
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
KST2907AMTF
Rochester Electronics LLC
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 110 ns | |
Turn-on Time-Max (ton) | 50 ns |
Alternate Parts for KST2907AMTF
This table gives cross-reference parts and alternative options found for KST2907AMTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST2907AMTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KST2907AMTF | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | KST2907AMTF vs KST2907AMTF |
KST2907AMTF_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | KST2907AMTF vs KST2907AMTF_NL |
KST2907AMTF Frequently Asked Questions (FAQ)
-
The recommended storage temperature for KST2907AMTF is -40°C to 125°C, as per the standard storage conditions for semiconductor devices.
-
Yes, the KST2907AMTF is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium above the specified limits.
-
The typical lead time for KST2907AMTF can vary depending on the quantity, availability, and manufacturing schedule. However, Rochester Electronics LLC typically quotes a lead time of 8-12 weeks for standard orders.
-
Yes, the KST2907AMTF is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its robust design, high-quality manufacturing, and rigorous testing procedures.
-
Yes, the KST2907AMTF is compatible with Pb-free soldering processes, making it suitable for modern manufacturing environments that require environmentally friendly practices.