Part Details for KST221JLFS by Littelfuse Inc
Results Overview of KST221JLFS by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KST221JLFS Information
KST221JLFS by Littelfuse Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KST221JLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 100000Cycles 2N SMD Automotive T/R RoHS: Compliant |
24592 In Stock |
|
$0.6990 / $0.9220 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 100000Cycles 2N SMD Automotive T/R RoHS: Compliant |
24592 In Stock |
|
$0.6990 / $0.9220 | Buy Now |
Part Details for KST221JLFS
KST221JLFS CAD Models
KST221JLFS Part Data Attributes
|
KST221JLFS
Littelfuse Inc
Buy Now
|
Compare Parts:
KST221JLFS
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |