Part Details for KSR212GLFS by C&K
Results Overview of KSR212GLFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSR212GLFS Information
KSR212GLFS by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KSR212GLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9265
|
Newark | Tactile Switches Silvr 180Gf Gullwing |C&k Components KSR212GLFS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 | Buy Now |
DISTI #
611-KSR212GLFS
|
Mouser Electronics | Tactile Switches Silvr 180Gf Gullwing RoHS: Compliant | 0 |
|
$0.3640 | Order Now |
DISTI #
000000000002430338
|
Sager | Tactile Switches Silvr 180Gf Gullwing Min Qty: 2500 | 0 |
|
$0.4483 | Buy Now |
Part Details for KSR212GLFS
KSR212GLFS CAD Models
KSR212GLFS Part Data Attributes
|
KSR212GLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KSR212GLFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.2N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Travel | 0.2286 mm | |
Actuator Type | SOFT TYPE | |
Body Breadth | 3.8 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | .05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | IP50 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
KSR212GLFS Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the KSR212GLFS is -40°C to 85°C, but it can withstand storage temperatures from -50°C to 150°C.
-
Use a soft brush or a lint-free cloth to gently remove any debris or contaminants from the switch. Avoid using harsh chemicals, abrasive materials, or excessive force, which can damage the switch.
-
The expected lifespan of the KSR212GLFS switch is 100,000 to 500,000 cycles, depending on the operating conditions and usage.
-
Yes, the KSR212GLFS switch is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and installation.
-
Yes, the KSR212GLFS switch is designed to be washable and waterproof, with an IP67 rating. However, it's essential to follow the manufacturer's guidelines for cleaning and sealing to maintain its water resistance.