Part Details for KSP2222ATA by Rochester Electronics LLC
Results Overview of KSP2222ATA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSP2222ATA Information
KSP2222ATA by Rochester Electronics LLC is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for KSP2222ATA
KSP2222ATA CAD Models
KSP2222ATA Part Data Attributes
|
KSP2222ATA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
KSP2222ATA
Rochester Electronics LLC
600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for KSP2222ATA
This table gives cross-reference parts and alternative options found for KSP2222ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSP2222ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSP2222ABU | onsemi | $0.0918 | NPN Epitaxial Silicon Transistor, TO-92-3, 10000-BLKBG | KSP2222ATA vs KSP2222ABU |
P2N2222A{AMMOPAK} | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 1-Element, Silicon, TO-92 | KSP2222ATA vs P2N2222A{AMMOPAK} |
KSP2222 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | KSP2222ATA vs KSP2222 |
P2N2222ARL1G | onsemi | Check for Price | NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | KSP2222ATA vs P2N2222ARL1G |
P2N2222A{TAPE-REEL} | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 1-Element, Silicon, TO-92 | KSP2222ATA vs P2N2222A{TAPE-REEL} |
KSP2222ATA_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | KSP2222ATA vs KSP2222ATA_NL |
P2N2222AG | onsemi | Check for Price | NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | KSP2222ATA vs P2N2222AG |
P2N2222A5 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | KSP2222ATA vs P2N2222A5 |
P2N2222A18 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | KSP2222ATA vs P2N2222A18 |