Part Details for KSP2222ATA by Fairchild Semiconductor Corporation
Results Overview of KSP2222ATA by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSP2222ATA Information
KSP2222ATA by Fairchild Semiconductor Corporation is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for KSP2222ATA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KSP2222ATA-ND
|
DigiKey | TRANS NPN 40V 0.6A TO-92-3 Min Qty: 4890 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
96500 In Stock |
|
$0.0600 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.6A, 40V, NPN, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 52792 |
|
$0.0366 / $0.0590 | Buy Now |
|
Vyrian | Transistors | 19308 |
|
RFQ | |
|
Win Source Electronics | NPN General Purpose Amplifier | 80000 |
|
$0.0614 / $0.0922 | Buy Now |
Part Details for KSP2222ATA
KSP2222ATA CAD Models
KSP2222ATA Part Data Attributes
|
KSP2222ATA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSP2222ATA
Fairchild Semiconductor Corporation
NPN Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 75 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for KSP2222ATA
This table gives cross-reference parts and alternative options found for KSP2222ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSP2222ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSP2222AJ05Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | KSP2222ATA vs KSP2222AJ05Z |
P2N2222A{AMMOPAK} | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 1-Element, Silicon, TO-92 | KSP2222ATA vs P2N2222A{AMMOPAK} |
P2N2222A18 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | KSP2222ATA vs P2N2222A18 |
P2N2222ARL1 | onsemi | Check for Price | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | KSP2222ATA vs P2N2222ARL1 |
P2N2222ARLRA | onsemi | Check for Price | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | KSP2222ATA vs P2N2222ARLRA |
P2N2222ARL1G | onsemi | Check for Price | NPN Bipolar Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | KSP2222ATA vs P2N2222ARL1G |
KSP2222 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | KSP2222ATA vs KSP2222 |
P2N2222A5 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | KSP2222ATA vs P2N2222A5 |
KSP2222ATA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the KSP2222ATA is -55°C to 150°C.
-
Yes, the KSP2222ATA can be used as a switch, but it's not recommended due to its relatively low current gain (hFE) and high saturation voltage (VCE(sat)). It's better suited for amplifier applications.
-
To ensure the KSP2222ATA is properly biased for linear operation, you should provide a stable voltage supply, use a suitable biasing resistor network, and ensure the transistor is operated within its recommended operating conditions.
-
The maximum collector current rating for the KSP2222ATA is 500 mA.
-
The KSP2222ATA is not suitable for high-frequency applications due to its relatively low transition frequency (fT) of 250 MHz. It's better suited for low-to-medium frequency applications.