Part Details for KSF1M211LFTR by Littelfuse Inc
Results Overview of KSF1M211LFTR by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSF1M211LFTR Information
KSF1M211LFTR by Littelfuse Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KSF1M211LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Thru-Hole Automotive Bulk RoHS: Compliant |
9500 Partner Stock |
|
$0.2837 / $0.6220 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Thru-Hole Automotive Bulk RoHS: Compliant |
9500 Partner Stock |
|
$0.2837 / $0.6220 | Buy Now |