-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 4.9N, SURFACE MOUNT-STRAIGHT, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC741JLFS by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5537
|
Newark | Tactile Switches 4.3Mmip673N Soft Actuatorj-Bend Rohs Compliant: Yes |C&k Components KSC741JLFS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 246000 |
|
$0.3430 | Buy Now |
DISTI #
5831-KSC741JLFS-ND
|
DigiKey | TACT Min Qty: 1000 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.3400 | Buy Now |
|
Future Electronics | KSC Series SPST Off-MOM 0.05 A 32 V Top Actuated J Lead IP67 Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 1000Reel |
|
$0.2900 / $0.2950 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2880 | Buy Now |
DISTI #
KSC741JLFS
|
TTI | Tactile Switches 4.3mmIP673N Soft ActuatorJ-Bend RoHS: Compliant Min Qty: 14000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2630 | Buy Now |
|
Future Electronics | KSC Series SPST Off-MOM 0.05 A 32 V Top Actuated J Lead IP67 Tactile Switch Min Qty: 1000 Package Multiple: 1000 |
1000 null |
|
$0.2900 / $0.2950 | Buy Now |
DISTI #
KSC741JLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, none, 4.3mm Min Qty: 1 | 826 |
|
$0.2430 / $0.5550 | Buy Now |
DISTI #
000000000003026664
|
Sager | Tactile Switches 4.3mmIP673N Soft ActuatorJ-Bend Min Qty: 1000 | 3000 |
|
$0.3484 | Buy Now |
|
New Advantage Corporation | KSC Series SPST Off-MOM 0.05 A 32 V Top Actuated J Lead IP67 Tactile Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.4538 / $0.4917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSC741JLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC741JLFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 4.9N, SURFACE MOUNT-STRAIGHT, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.055 inch | |
Actuator Travel | 0.4 mm | |
Actuator Type | SOFT TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2.9 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | .05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 4.9 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP67 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for KSC741JLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC741JLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSF1A211LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC741JLFS vs KSF1A211LFT |
KMR241LFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 5N, SURFACE MOUNT-STRAIGHT, LEAD FREE | KSC741JLFS vs KMR241LFS |
KMR232LFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, SURFACE MOUNT-STRAIGHT, LEAD FREE | KSC741JLFS vs KMR232LFS |
KMR441LFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 5N, SURFACE MOUNT-STRAIGHT, LEAD FREE | KSC741JLFS vs KMR441LFS |
KSI0M011LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.1N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC741JLFS vs KSI0M011LFT |
KMR442ULCLFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 5N, SURFACE MOUNT-STRAIGHT, LEAD FREE | KSC741JLFS vs KMR442ULCLFS |
KSF1M311LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.4N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC741JLFS vs KSF1M311LFT |
KSF0A511LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 6.25N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC741JLFS vs KSF0A511LFT |
KSI1M411LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC741JLFS vs KSI1M411LFT |
KMR441ULCLFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 5N, SURFACE MOUNT-STRAIGHT, LEAD FREE | KSC741JLFS vs KMR441ULCLFS |
The recommended soldering temperature is between 250°C to 260°C for a maximum of 5 seconds.
Handle the component by the body, avoiding touching the pins or electrical contacts to prevent damage from static electricity or contamination.
The maximum operating frequency is 50 MHz, but it's recommended to consult the application notes for specific frequency-related considerations.
Yes, the KSC741JLFS is designed to withstand vibrations up to 10G, but it's recommended to consult the application notes for specific vibration-related considerations.
Use a soft brush and a mild detergent solution to clean the component. Avoid using harsh chemicals, abrasive materials, or ultrasonic cleaning methods.