-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC741G LFS by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3780580
|
element14 Asia-Pacific | , 390GF, 0.05A, 32VDC, SMD RoHS: Compliant Min Qty: 10 Container: Each | 1732 |
|
$0.4000 / $0.4400 | Buy Now |
DISTI #
CKN10305CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17221 In Stock |
|
$0.3225 / $0.6300 | Buy Now |
DISTI #
611-KSC741GLFS
|
Mouser Electronics | Tactile Switches 4.3mmIP673N Soft ActuatorGullwing RoHS: Compliant | 13278 |
|
$0.3110 / $0.4900 | Buy Now |
DISTI #
77831230
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 3.9N SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2144 | Americas - 10000 |
|
$0.3351 / $0.3877 | Buy Now |
DISTI #
87348203
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 3.9N SMD T/R RoHS: Compliant Min Qty: 132 Package Multiple: 1 | Americas - 419 |
|
$0.5040 / $0.5320 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.5175 / $1.7250 | Buy Now | |
DISTI #
KSC741GLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, none, 4.3mm Min Qty: 2 | 421 |
|
$0.3390 / $0.4620 | Buy Now |
DISTI #
SWITCH9470
|
Rutronik | 6.2x6.2x4.3mm SMT/G 3N AG RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3426 / $0.4283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy