-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.8N, SURFACE MOUNT-STRAIGHT, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC721GLFS by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.8N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 1 |
|
$0.6819 | Buy Now |
DISTI #
KSC721GLFS
|
TTI | Tactile Switches 4.3mmIP671.6N Soft ActuatorGullwing RoHS: Compliant Min Qty: 14000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2740 / $0.2850 | Buy Now |
DISTI #
KSC721GLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, none, 4.3mm Min Qty: 1 | 245 |
|
$0.3120 / $0.4780 | Buy Now |
DISTI #
000000000003164897
|
Sager | Tactile Switches 4.3mmIP671.6N Soft ActuatorGullwing Min Qty: 1000 | 0 |
|
$0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSC721GLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC721GLFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.8N, SURFACE MOUNT-STRAIGHT, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.055 inch | |
Actuator Travel | 0.3 mm | |
Actuator Type | SOFT TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2.9 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | .05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 10000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.8 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP67 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for KSC721GLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC721GLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSF0A311LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.4N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC721GLFS vs KSF0A311LFT |
KMR442ULCLFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 5N, SURFACE MOUNT-STRAIGHT, LEAD FREE | KSC721GLFS vs KMR442ULCLFS |
KSF1M311LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.4N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC721GLFS vs KSF1M311LFT |
KMR232ULCLFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, SURFACE MOUNT-STRAIGHT, LEAD FREE | KSC721GLFS vs KMR232ULCLFS |
KSI0M011LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.1N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC721GLFS vs KSI0M011LFT |
KSF0M911LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.9N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC721GLFS vs KSF0M911LFT |
KSF1A411LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC721GLFS vs KSF1A411LFT |
KSB0M412LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC721GLFS vs KSB0M412LFT |
KSF1A911LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.9N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC721GLFS vs KSF1A911LFT |
KSB1M111LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC721GLFS vs KSB1M111LFT |
C&K recommends using a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants from the switch. Avoid using liquids, chemicals, or abrasive materials that could damage the switch.
To ensure proper sealing, C&K recommends applying a thin layer of silicone-based adhesive or sealant around the switch's mounting flange. This will help prevent moisture and contaminants from entering the switch.
The KSC721GLFS switch is rated for operation in temperatures ranging from -20°C to 85°C (-4°F to 185°F). Operating the switch outside of this range may affect its performance and lifespan.
Yes, the KSC721GLFS switch is designed to withstand moderate vibration levels. However, it's essential to ensure the switch is properly mounted and secured to prevent damage or malfunction. Consult C&K's application notes for specific vibration testing and guidelines.
To prevent electrostatic discharge (ESD) damage, C&K recommends using ESD-protective equipment, such as wrist straps or mats, when handling the switch. Additionally, ensure that the switch is stored in its original packaging or an ESD-protective bag when not in use.