Part Details for KSC461J ST1 LFS by C&K
Results Overview of KSC461J ST1 LFS by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC461J ST1 LFS Information
KSC461J ST1 LFS by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KSC461J ST1 LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1156
|
Newark | Tactile Switch, 0.05A, 32Vdc, Smd, 625Gf, Product Range:Ksc4 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:625Gf, Contact Rating:50Ma At 32Vdc, Ip Rating:Ip67 Rohs Compliant: Yes |C&k Components KSC461J ST1 LFS RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4780 | Buy Now |
DISTI #
CKN10916CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16033 In Stock |
|
$0.3044 / $0.6500 | Buy Now |
DISTI #
611-KSC461JST1LFS
|
Mouser Electronics | Tactile Switches Sealed Tact Switch for SMT RoHS: Compliant | 5108 |
|
$0.2710 / $0.4400 | Buy Now |
DISTI #
KSC461JST1LFS
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/32VDC, SMD, 6.25N, OFF-(ON) Min Qty: 14000 | 0 |
|
$0.3080 | RFQ |
Part Details for KSC461J ST1 LFS
KSC461J ST1 LFS CAD Models
KSC461J ST1 LFS Part Data Attributes
|
KSC461J ST1 LFS
C&K
Buy Now
|
Compare Parts:
KSC461J ST1 LFS
C&K
|
Samacsys Manufacturer | C & K COMPONENTS |