Part Details for KSC461G 70SH LFS PF by CK tools
Results Overview of KSC461G 70SH LFS PF by CK tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC461G 70SH LFS PF Information
KSC461G 70SH LFS PF by CK tools is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KSC461G 70SH LFS PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Round Button 50mA Vertical welding SPST - normally open 6.37N 32V SMD Tactile Switches ROHS | 926 |
|
$0.4788 / $0.6938 | Buy Now |