-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, SURFACE MOUNT-STRAIGHT, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC443J70SHLFG by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9177
|
Newark | Tactile Switches Gold 300Gf J-Lead Rohs Compliant: Yes |C&k Components KSC443J70SHLFG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6590 / $0.8040 | Buy Now |
DISTI #
611-KSC443J70SHLFG
|
Mouser Electronics | Tactile Switches Gold 300Gf J-Lead RoHS: Compliant | 5004 |
|
$0.6490 / $1.1400 | Buy Now |
|
Future Electronics | KSC Series Sealed SPST 3 N / 4 N J Bend SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 10000Reel |
|
$0.5450 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 | 0 |
|
$0.5470 | Buy Now |
|
Bristol Electronics | 1488 |
|
RFQ | ||
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.8400 / $2.1000 | Buy Now | |
|
Future Electronics | KSC Series Sealed SPST 3 N / 4 N J Bend SMT Tactile Switch Min Qty: 1000 Package Multiple: 1000 |
10000 null |
|
$0.5450 | Buy Now |
|
Future Electronics | KSC Series Sealed SPST 3 N / 4 N J Bend SMT Tactile Switch Min Qty: 1000 Package Multiple: 1000 |
13000 null |
|
$0.4950 / $0.5150 | Buy Now |
DISTI #
KSC443J70SHLFG
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/32VDC, SMD, 4N, 6.2x6.2x2.9mm Min Qty: 14000 | 0 |
|
$0.5640 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSC443J70SHLFG
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC443J70SHLFG
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, SURFACE MOUNT-STRAIGHT, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.091 inch | |
Actuator Travel | 0.75 mm | |
Actuator Type | SOFT TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2.9 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.2VA@32VDC | |
Contact (DC) Max Rating R Load | .01A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | GOLD | |
Insulation Resistance | 10000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP67 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for KSC443J70SHLFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC443J70SHLFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSC741GLFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 4.9N, SURFACE MOUNT-STRAIGHT, LEAD FREE | KSC443J70SHLFG vs KSC741GLFG |
KSF1A231LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC443J70SHLFG vs KSF1A231LFT |
KSC321GLFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2.4N, SURFACE MOUNT-STRAIGHT, LEAD FREE | KSC443J70SHLFG vs KSC321GLFG |
KSF1M931LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3.9N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC443J70SHLFG vs KSF1M931LFT |
KSB1M432LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3.75N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC443J70SHLFG vs KSB1M432LFT |
KSC411G70SHLFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 1.75N, SURFACE MOUNT-STRAIGHT, LEAD FREE | KSC443J70SHLFG vs KSC411G70SHLFG |
KSI1M431LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC443J70SHLFG vs KSI1M431LFT |
KSI1M031LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 1.1N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC443J70SHLFG vs KSI1M031LFT |
KSB0M131LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC443J70SHLFG vs KSB0M131LFT |
KSC422G70SHLFG | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 2.12N, SURFACE MOUNT-STRAIGHT, LEAD FREE | KSC443J70SHLFG vs KSC422G70SHLFG |
The recommended soldering temperature for the KSC443J70SHLFG is between 260°C to 280°C for a maximum of 10 seconds.
Handle the KSC443J70SHLFG in an ESD-protected environment, wear an ESD wrist strap, and use ESD-safe packaging and tools to prevent ESD damage.
The maximum operating frequency of the KSC443J70SHLFG is 50 MHz.
The KSC443J70SHLFG is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliable operation.
The KSC443J70SHLFG has a polarity marker on the top of the package, and the cathode (negative leg) is marked with a band. Ensure the polarity marker is aligned with the PCB layout to prevent incorrect installation.