Part Details for KSC441G70SHLFSPF by Littelfuse Inc
Results Overview of KSC441G70SHLFSPF by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC441G70SHLFSPF Information
KSC441G70SHLFSPF by Littelfuse Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KSC441G70SHLFSPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMT Tactile Switch - 4N - 32VDC - 50mA - Silver Contacts - Gullwing - Silicon Actuator - 5.2mm High - Lead Free - IP67 RoHS: Compliant |
4000 Partner Stock |
|
$0.4521 / $1.3000 | Buy Now |
DISTI #
76480551
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 4N SMD T/R RoHS: Compliant Min Qty: 105 Package Multiple: 1 | Americas - 14000 |
|
$0.5350 / $0.8140 | Buy Now |
|
Master Electronics | SMT Tactile Switch - 4N - 32VDC - 50mA - Silver Contacts - Gullwing - Silicon Actuator - 5.2mm High - Lead Free - IP67 RoHS: Compliant |
4000 Partner Stock |
|
$0.4521 / $1.3000 | Buy Now |