Part Details for KSC422J70SHLFSPF by C&K
Results Overview of KSC422J70SHLFSPF by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC422J70SHLFSPF Information
KSC422J70SHLFSPF by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KSC422J70SHLFSPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9160
|
Newark | Tactile Sw Tact 6.2 X 6.2 5.1 Mm H 1.7N J |C&k Components KSC422J70SHLFSPF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.4060 | Buy Now |
DISTI #
38854856
|
Verical | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 1000000Cycles 1.8N SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$0.3200 / $0.3300 | Buy Now |
DISTI #
KSC422J70SHLFSPF
|
IBS Electronics | SWITCH TACTILE N.O. SPST ROUND BUTTON J-BEND 0.01A 32VDC 0.2VA 1000000CYCLES 1.8N SMD T/R Min Qty: 1000 Package Multiple: 1 | 5000 |
|
$0.3187 / $0.3312 | Buy Now |
DISTI #
000000000005769764
|
Sager | Tactile Switches Tact 6.2 x 6.2, 5.1 mm H, 1.7N, J leads, 1M cyles, Potting Friendly, IP67 Min Qty: 1000 | 0 |
|
$0.4167 | Buy Now |
Part Details for KSC422J70SHLFSPF
KSC422J70SHLFSPF CAD Models
KSC422J70SHLFSPF Part Data Attributes
|
KSC422J70SHLFSPF
C&K
Buy Now
|
Compare Parts:
KSC422J70SHLFSPF
C&K
|
Samacsys Manufacturer | C & K COMPONENTS |