Part Details for KSC421V30ACT3.17LFS by C&K
Results Overview of KSC421V30ACT3.17LFS by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC421V30ACT3.17LFS Information
KSC421V30ACT3.17LFS by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KSC421V30ACT3.17LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4831
|
Newark | Tactile Switches Switch Tact Silver 160Gf Rt Ang |C&k Components KSC421V30ACT3.17LFS RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 12782 |
|
$0.4310 | Buy Now |
DISTI #
611-KSC421V30ACT3.17
|
Mouser Electronics | Tactile Switches Switch Tact Silver 160Gf Rt Ang RoHS: Compliant | 0 |
|
$0.3710 | Order Now |
DISTI #
20116228
|
Verical | Switch Tactile OFF Mom SPST Round Button Solder 2.1N SMD RoHS: Compliant Min Qty: 165 Package Multiple: 1 | Americas - 12782 |
|
$0.3500 / $0.3800 | Buy Now |
DISTI #
KSC421V30ACT3.17LFS
|
IBS Electronics | SWITCH TACTILE N.O. SPST ROUND BUTTON PC PINS 2.1N THRU-HOLE Min Qty: 400 Package Multiple: 1 | 12782 |
|
$0.3175 / $0.4000 | Buy Now |
DISTI #
000000000002430240
|
Sager | Tactile Switches Switch Tact Silver 160Gf Rt Ang | 0 |
|
Buy Now |
Part Details for KSC421V30ACT3.17LFS
KSC421V30ACT3.17LFS CAD Models
KSC421V30ACT3.17LFS Part Data Attributes
|
KSC421V30ACT3.17LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC421V30ACT3.17LFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.1N, SURFACE MOUNT-RIGHT ANGLE, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Type | SOFT TYPE | |
Body Breadth | 2.87 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 7.4 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@32VDC | |
Contact Voltage(DC)-Max | 32 V | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.1 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for KSC421V30ACT3.17LFS
This table gives cross-reference parts and alternative options found for KSC421V30ACT3.17LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC421V30ACT3.17LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSF1A211LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC421V30ACT3.17LFS vs KSF1A211LFT |
KMR441ULCLFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 5N, SURFACE MOUNT-STRAIGHT, LEAD FREE | KSC421V30ACT3.17LFS vs KMR441ULCLFS |
KSF1M412LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC421V30ACT3.17LFS vs KSF1M412LFT |
KMR242ULCLFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 5N, SURFACE MOUNT-STRAIGHT, LEAD FREE | KSC421V30ACT3.17LFS vs KMR242ULCLFS |
KSB0M111LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC421V30ACT3.17LFS vs KSB0M111LFT |
KSF0A911LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.9N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC421V30ACT3.17LFS vs KSF0A911LFT |
KSB1M110LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC421V30ACT3.17LFS vs KSB1M110LFT |
KSI0M011LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.1N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC421V30ACT3.17LFS vs KSI0M011LFT |
KSF0A311LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.4N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC421V30ACT3.17LFS vs KSF0A311LFT |
KSB1M412LFT | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | KSC421V30ACT3.17LFS vs KSB1M412LFT |
KSC421V30ACT3.17LFS Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the KSC421V30ACT3.17LFS is -40°C to 125°C.
-
Yes, the KSC421V30ACT3.17LFS is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The typical lead time for delivery of the KSC421V30ACT3.17LFS can vary depending on the supplier and the quantity ordered, but it is usually around 4-6 weeks.
-
Yes, the KSC421V30ACT3.17LFS is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial control systems, automotive systems, and aerospace systems.
-
Yes, the KSC421V30ACT3.17LFS is compatible with lead-free soldering processes, making it suitable for use in applications that require RoHS compliance.