Part Details for KSC421J70SHLFS by Littelfuse Inc
Results Overview of KSC421J70SHLFS by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC421J70SHLFS Information
KSC421J70SHLFS by Littelfuse Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KSC421J70SHLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00741427
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycles 1.7N SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2350 | Europe - 77000 |
|
$0.2666 | Buy Now |
DISTI #
V36:1790_07434951
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycles 1.7N SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2233 | Americas - 34000 |
|
$0.2709 / $0.2852 | Buy Now |
|
Onlinecomponents.com | SMT Tactile Switch - 1.7N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 5.2mm High - Lead Free - IP67 RoHS: Compliant |
44000 In Stock |
|
$0.2546 / $0.2716 | Buy Now |
DISTI #
76061180
|
Verical | Switch Tactile OFF Mom SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycles 1.7N SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2350 | Americas - 77000 |
|
$0.2691 / $0.2714 | Buy Now |
DISTI #
88756311
|
Verical | Switch Tactile OFF Mom SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycles 1.7N SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2233 | Americas - 34000 |
|
$0.2852 | Buy Now |
|
Master Electronics | SMT Tactile Switch - 1.7N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 5.2mm High - Lead Free - IP67 RoHS: Compliant |
44000 In Stock |
|
$0.2546 / $0.2716 | Buy Now |