Part Details for KSC421J70SHLFS by ITT Interconnect Solutions
Results Overview of KSC421J70SHLFS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC421J70SHLFS Information
KSC421J70SHLFS by ITT Interconnect Solutions is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KSC421J70SHLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.7 N, SURFACE MOUNT-STRAIGHT | 37 |
|
$0.5288 / $0.6345 | Buy Now |
|
Vyrian | Switches | 34413 |
|
RFQ |
Part Details for KSC421J70SHLFS
KSC421J70SHLFS CAD Models
KSC421J70SHLFS Part Data Attributes
|
KSC421J70SHLFS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KSC421J70SHLFS
ITT Interconnect Solutions
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.7N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Length | 0.103 inch | |
Actuator Travel | 0.508 mm | |
Actuator Type | SOFT TYPE | |
Additional Feature | ROHS COMPLIANT, TAPE/REEL PKG | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 2.5 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | .05A@32VDC | |
Contact Function | (N.O.) (N.C.) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.7 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | IP67 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for KSC421J70SHLFS
This table gives cross-reference parts and alternative options found for KSC421J70SHLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC421J70SHLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSC421J70SHLFS | C&K | $0.3966 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.12N, SURFACE MOUNT-STRAIGHT, LEAD FREE | KSC421J70SHLFS vs KSC421J70SHLFS |