-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC421J 70SH LFS OF by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AH2870
|
Newark | Tactile Switch, 0.05A, 32Vdc, Smd, Product Range:Ksc Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:170Gf, Contact Rating:50Ma At 32Vdc, Ip Rating:Ip67 Rohs Compliant: Yes |C&k Components KSC421J 70SH LFS OF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12790 |
|
$0.1980 | Buy Now |
DISTI #
108-KSC421J70SHLFSOFCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1593 In Stock |
|
$0.3543 / $0.6900 | Buy Now |
DISTI #
611-KSC421J70SHLFSOF
|
Mouser Electronics | Tactile Switches Soft actuator, 5.2 mm H, 4N, Silver long life RoHS: Compliant | 0 |
|
$0.2970 | Order Now |
DISTI #
59888503
|
Verical | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1.65N SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 9000 |
|
$0.3000 / $0.3200 | Buy Now |
|
Quest Components | 1600 |
|
$0.6393 / $1.8265 | Buy Now | |
DISTI #
KSC421J70SHLFSOF
|
TME | Microswitch TACT Min Qty: 14000 | 0 |
|
$0.3280 | RFQ |
DISTI #
000000000006092089
|
Sager | Tactile Switches Soft actuator, 5.2 mm H, 4N, Silver long life Min Qty: 1000 | 0 |
|
$0.3967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy