Part Details for KSC341GLFS by Littelfuse Inc
Results Overview of KSC341GLFS by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC341GLFS Information
KSC341GLFS by Littelfuse Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KSC341GLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07434608
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 3N SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Date Code: 2346 | Americas - 40000 |
|
$0.1339 / $0.2323 | Buy Now |
|
Onlinecomponents.com | SMT Tactile Switch - 3N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 3.5mm High - Lead Free - IP67 RoHS: Compliant |
3838 In Stock |
|
$0.2434 / $0.2724 | Buy Now |
DISTI #
76469157
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 3N SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2346 | Americas - 40000 |
|
$0.2756 | Buy Now |
DISTI #
76480567
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 3N SMD T/R RoHS: Compliant Min Qty: 114 Package Multiple: 1 | Americas - 9950 |
|
$0.2630 / $0.3730 | Buy Now |
|
Master Electronics | SMT Tactile Switch - 3N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 3.5mm High - Lead Free - IP67 RoHS: Compliant |
3838 In Stock |
|
$0.2434 / $0.2724 | Buy Now |