Part Details for KSC321JLFS by Littelfuse Inc
Results Overview of KSC321JLFS by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC321JLFS Information
KSC321JLFS by Littelfuse Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KSC321JLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07435077
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 2N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2337 | Americas - 18000 |
|
$0.2367 / $0.4622 | Buy Now |
DISTI #
E02:0323_01853583
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 2N SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2513 | Europe - 12000 |
|
$0.2378 / $0.3178 | Buy Now |
DISTI #
V72:2272_07435077
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 2N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2205 Container: Cut Strips | Americas - 7201 |
|
$0.4668 / $0.5002 | Buy Now |
|
Onlinecomponents.com | SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 3.5mm High - Lead Free - IP67 RoHS: Compliant |
195194 Partner Stock |
|
$0.2483 / $0.2778 | Buy Now |
DISTI #
88769304
|
Verical | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 2N SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2513 | Americas - 12000 |
|
$0.2394 / $0.3198 | Buy Now |
DISTI #
76480588
|
Verical | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 2N SMD T/R RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 9700 |
|
$0.3530 / $0.5580 | Buy Now |
|
Master Electronics | SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 3.5mm High - Lead Free - IP67 RoHS: Compliant |
195194 Partner Stock |
|
$0.2483 / $0.2778 | Buy Now |