-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.4N, SURFACE MOUNT-STRAIGHT, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC321JLFS by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3283
|
Newark | Switch, Spst, 0.05A, 32Vdc, 1.6N, Smd, Product Range:Ksc3 Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:200Gf, Contact Rating:50Ma At 32Vdc, Switch Dimensions (L X Rohs Compliant: Yes |C&k Components KSC321JLFS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 8610 |
|
$0.3900 / $0.5000 | Buy Now |
DISTI #
5831-KSC321JLFS-ND
|
DigiKey | TACT Min Qty: 2000 Container: Bulk MARKETPLACE PRODUCT |
14000 In Stock |
|
$0.2720 / $0.2880 | Buy Now |
|
Future Electronics | KSC Series Sealed SPST 1.6 N / 1.7 N J Bend Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 56000Reel |
|
$0.2500 | Buy Now |
|
Future Electronics | KSC Series Sealed SPST 1.6 N / 1.7 N J Bend Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 1301Cut Tape/Mini-Reel |
|
$0.4550 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2590 | Buy Now |
|
Bristol Electronics | 3437 |
|
RFQ | ||
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.4N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 7960 |
|
$0.4185 / $1.3950 | Buy Now |
|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.4N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 982 |
|
$0.5000 / $1.2500 | Buy Now |
DISTI #
KSC321JLFS
|
TTI | Tactile Switches 1A 32VDC 3.5mm 2N J bend, IP67 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 14000 In Stock |
|
$0.2350 / $0.2630 | Buy Now |
|
Future Electronics | KSC Series Sealed SPST 1.6 N / 1.7 N J Bend Surface Mount Tactile Switch Min Qty: 1 Package Multiple: 1 |
1301 null |
|
$0.4550 / $0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSC321JLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC321JLFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.4N, SURFACE MOUNT-STRAIGHT, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.022 inch | |
Actuator Travel | 0.2 mm | |
Actuator Type | HARD TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2.9 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | 0.05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 10000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.4 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP67 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER OVER NICKEL | |
Terminal Material | SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for KSC321JLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC321JLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EVQQ2M03W | Panasonic Electronic Components | $0.1818 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.3N, Solder Terminal, Surface Mount-straight, | KSC321JLFS vs EVQQ2M03W |
EVQQ2D01W | Panasonic Electronic Components | $0.1951 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight, | KSC321JLFS vs EVQQ2D01W |
EVQQ2203W | Panasonic Electronic Components | $0.2073 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, | KSC321JLFS vs EVQQ2203W |
M801-3110100R | Harwin | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight | KSC321JLFS vs M801-3110100R |
SDTM648NTR | Bourns Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | KSC321JLFS vs SDTM648NTR |
TS-1110 | Amphenol Piher | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | KSC321JLFS vs TS-1110 |
KSC341JLFS | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 3N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | KSC321JLFS vs KSC341JLFS |
EVQQXK03W | Panasonic Electronic Components | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.2N, Solder Terminal, Surface Mount-straight | KSC321JLFS vs EVQQXK03W |
KT11B0SM | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 50VDC, Solder Terminal, Surface Mount-straight | KSC321JLFS vs KT11B0SM |
STJW-690-RTR | Bourns Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | KSC321JLFS vs STJW-690-RTR |
The recommended soldering temperature is between 250°C to 260°C for a maximum of 5 seconds.
Handle the component in an ESD-protected environment, wear an ESD wrist strap, and use ESD-safe packaging and tools.
The maximum operating frequency is 50 MHz, but it's recommended to consult the application notes for specific frequency-related considerations.
The KSC321JLFS is rated for operation up to 85°C, but derating may be necessary for temperatures above 70°C. Consult the datasheet for specific temperature-related derating information.
Use a soft brush and a mild detergent solution to clean the component. Avoid using harsh chemicals, abrasive materials, or ultrasonic cleaning methods.