Part Details for KSC252GLFS by C&K
Results Overview of KSC252GLFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC252GLFS Information
KSC252GLFS by C&K is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KSC252GLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | KCS Series SPST Momentary Soft Actuator 5.5 N Surface Mount Sealed Tact Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 6000Reel |
|
$0.2300 | Buy Now |
|
Future Electronics | KCS Series SPST Momentary Soft Actuator 5.5 N Surface Mount Sealed Tact Switch Min Qty: 2000 Package Multiple: 2000 |
8000 null |
|
$0.2300 | Buy Now |
|
New Advantage Corporation | KCS Series SPST Momentary Soft Actuator 5.5 N Surface Mount Sealed Tact Switch RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.3538 / $0.3833 | Buy Now |
Part Details for KSC252GLFS
KSC252GLFS CAD Models
KSC252GLFS Part Data Attributes
|
KSC252GLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC252GLFS
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | C & K COMPONENTS | |
JESD-609 Code | e4 | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) |
Alternate Parts for KSC252GLFS
This table gives cross-reference parts and alternative options found for KSC252GLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC252GLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTSHW-677T-V-B | APEM Inc | Check for Price | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | KSC252GLFS vs DTSHW-677T-V-B |
TL1105SPF160Q1RRED | E-Switch Inc | Check for Price | Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Through Hole-straight | KSC252GLFS vs TL1105SPF160Q1RRED |
TL1105JAF250Q/1CBLK | E-Switch Inc | Check for Price | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | KSC252GLFS vs TL1105JAF250Q/1CBLK |
KSC701GLFG | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | KSC252GLFS vs KSC701GLFG |
PTS645SJK50SMTR92LFS | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | KSC252GLFS vs PTS645SJK50SMTR92LFS |
PTS645SJM95SMTR92LFS | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | KSC252GLFS vs PTS645SJM95SMTR92LFS |
1BT003-2630L-003 | Foxconn | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 3.33N, Solder Terminal, Surface Mount-straight, LEAD FREE | KSC252GLFS vs 1BT003-2630L-003 |
PTS830GG140SMTRLFS | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | KSC252GLFS vs PTS830GG140SMTRLFS |
KSC423V2RTLFG | C&K | Check for Price | KEYPAD SWITCH | KSC252GLFS vs KSC423V2RTLFG |
1BT003-27300-003 | Foxconn | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 3.33N, Solder Terminal, Surface Mount-straight | KSC252GLFS vs 1BT003-27300-003 |