Part Details for KRPA-11AN-24 by TE Connectivity
Results Overview of KRPA-11AN-24 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KRPA-11AN-24 Information
KRPA-11AN-24 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for KRPA-11AN-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21F1072
|
Newark | Relay, Dpdt, 240Vac, 10A, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:10A, Product Range:Krpa Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: No |Potter&brumfield Te Connectivity KRPA-11AN-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$21.9200 / $27.1200 | Buy Now |
DISTI #
PB630-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
133 In Stock |
|
$22.6069 / $29.8600 | Buy Now |
DISTI #
21F1072
|
Avnet Americas | Electromechanical Relay DPDT 10A 24VAC 85Ohm Socket - Bulk (Alt: 21F1072) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$23.5800 / $27.1800 | Buy Now |
DISTI #
3-1393104-3
|
Avnet Americas | Electromechanical Relay DPDT 10A 24VAC 85Ohm Socket - Trays (Alt: 3-1393104-3) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 18 Weeks, 2 Days Container: Tray | 0 |
|
$14.9336 / $17.4167 | Buy Now |
DISTI #
655-KRPA-11AN-24
|
Mouser Electronics | Industrial Relays DPDT 10A 24VAC RoHS: Not Compliant | 92 |
|
$17.8200 / $23.0200 | Buy Now |
|
TE Connectivity | KRPA-11AN-24=KRPA Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: KRPA-11AN-24 | Internal Number: 3-1393104-3 | TE Connectivity RoHS: Compliant Min Qty: 1 | 133 |
|
$62.1400 / $73.9700 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VAC 10A DPDT(35.7x35.7x50.8)mm Socket RoHS: Compliant |
169 In Stock |
|
$17.3000 / $27.5500 | Buy Now |
DISTI #
85906983
|
Verical | Power Relay 24VAC 10A DPDT(35.71mm 35.7mm 50.8mm) Socket Min Qty: 2 Package Multiple: 1 Date Code: 2418 | Americas - 142 |
|
$23.2038 / $37.7678 | Buy Now |
DISTI #
16505411
|
Verical | Power Relay 24VAC 10A DPDT(35.71mm 35.7mm 50.8mm) Socket Min Qty: 3 Package Multiple: 1 | Americas - 18 |
|
$26.5500 / $30.7700 | Buy Now |
DISTI #
3-1393104-3
|
TTI | General Purpose Relays KRPA-11AN-24 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 600 In Stock |
|
Buy Now |
Part Details for KRPA-11AN-24
KRPA-11AN-24 CAD Models
KRPA-11AN-24 Part Data Attributes
|
KRPA-11AN-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRPA-11AN-24
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 35.7 mm | |
Coil Current(AC)-Max | 0.083 A | |
Coil Operate Voltage(AC) | 20.4 V | |
Coil Power | 2000 mW | |
Coil Release Voltage(AC) | 1.2 V | |
Coil Resistance | 85 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -45 °C | |
Packing Method | TRAY | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
KRPA-11AN-24 Frequently Asked Questions (FAQ)
-
The recommended torque for the KRPA-11AN-24 connector is 0.5-1.5 Nm (4.4-13.3 in-lbs) for the screw clamp and 1.5-2.5 Nm (13.3-22.1 in-lbs) for the hex nut.
-
Yes, the KRPA-11AN-24 is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, which ensures reliable performance in applications with high vibration levels.
-
Yes, the KRPA-11AN-24 is part of TE Connectivity's KRPA series, which is designed to be compatible with other TE Connectivity products, including their AMPSEAL and DEUTSCH connectors.
-
The operating temperature range of the KRPA-11AN-24 is -55°C to 125°C (-67°F to 257°F), making it suitable for use in a wide range of applications, including those in extreme temperatures.
-
Yes, the KRPA-11AN-24 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for use in the European Union and other regions.