Part Details for KRP-C-1350SP by Eaton Bussmann
Results Overview of KRP-C-1350SP by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KRP-C-1350SP Information
KRP-C-1350SP by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for KRP-C-1350SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4311
|
Newark | Low-Peak Time-Delay 300K |Eaton Bussmann KRP-C-1350SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,869.3100 | Buy Now |
DISTI #
KRP-C-1350SP-ND
|
DigiKey | FUSE CRTRDG 1.35KA 600VAC/300VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,682.2100 | Buy Now |
DISTI #
71446479
|
RS | Fuse Class L Slow Blow Cartridge Blade Holder Mnt Knife Blade Term 600VAC 1.35kA Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3,498.1000 / $3,682.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,425.2300 / $2,485.1100 | Buy Now |
DISTI #
000000000000559506
|
Sager | Industrial & Electrical Fuses 1350A | 0 |
|
Buy Now |
Part Details for KRP-C-1350SP
KRP-C-1350SP CAD Models
KRP-C-1350SP Part Data Attributes
|
KRP-C-1350SP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
KRP-C-1350SP
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 1350A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000A | |
Blow Characteristic | TIME DELAY | |
Body Height | 95.25 mm | |
Body Length or Diameter | 76.96 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 1350 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |