Part Details for KRL1632E-M-R068-F-T5 by Susumu Co Ltd
Results Overview of KRL1632E-M-R068-F-T5 by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KRL1632E-M-R068-F-T5 Information
KRL1632E-M-R068-F-T5 by Susumu Co Ltd is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for KRL1632E-M-R068-F-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC1544
|
Newark | Current Sense Res, 0R068, 0.75W, 1206, Resistance:0.068Ohm, Product Range:Krl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:3.2Mm Rohs Compliant: Yes |Susumu KRL1632E-M-R068-F-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1470 | Buy Now |
DISTI #
20X8082
|
Newark | Current Sense Res, 0R068, 0.75W, 1206, Resistance:0.068Ohm, Product Range:Krl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Foil, Product Length:3.2Mm Rohs Compliant: Yes |Susumu KRL1632E-M-R068-F-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1390 | Buy Now |
DISTI #
408-1580-1-ND
|
DigiKey | RES 0.068 OHM 1% 3/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32398 In Stock |
|
$0.0925 / $0.4600 | Buy Now |
DISTI #
754-KRL1632EMR068FT5
|
Mouser Electronics | Current Sense Resistors - SMD 3/4w 68m ohm 1% RoHS: Compliant | 29281 |
|
$0.0990 / $0.4600 | Buy Now |
Part Details for KRL1632E-M-R068-F-T5
KRL1632E-M-R068-F-T5 CAD Models
KRL1632E-M-R068-F-T5 Part Data Attributes
|
KRL1632E-M-R068-F-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL1632E-M-R068-F-T5
Susumu Co Ltd
RESISTOR, CURRENT SENSE, METAL FOIL, 0.75W, 1%, 50ppm, 0.068ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 100 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.068 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
KRL1632E-M-R068-F-T5 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 280°C.
-
Yes, the KRL1632E-M-R068-F-T5 is designed for high-frequency applications and has a self-resonant frequency of 10 GHz.
-
The power rating of the KRL1632E-M-R068-F-T5 at 70°C is 0.063W.
-
Yes, the KRL1632E-M-R068-F-T5 is RoHS compliant and meets the requirements of the EU's Restriction of Hazardous Substances Directive.
-
The MSL of the KRL1632E-M-R068-F-T5 is level 1, which means it can withstand exposure to moisture for up to 30 days.