Part Details for KPT-2012LVZGCK by Kingbright
Results Overview of KPT-2012LVZGCK by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPT-2012LVZGCK Information
KPT-2012LVZGCK by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for KPT-2012LVZGCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y5934
|
Newark | Led, Green, 50Mcd, 525Nm, Smd, Led Colour:Green, Led Mounting:Smd, Led Case Size:0805, Forward Current If:2Ma, Forward Voltage:2.65V, Wavelength Typ:525Nm, Luminous Intensity:50Mcd, Viewing Angle:140°, Lens Shape:Rectangular, Productrohs Compliant: Yes |Kingbright KPT-2012LVZGCK RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5003 |
|
$0.1670 / $0.6320 | Buy Now |
DISTI #
KPT-2012LVZGCK
|
Avnet Abacus | SMD CHIP LED LAMP 20x125mm Green (Alt: KPT-2012LVZGCK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KPT-2012LVZGCK
KPT-2012LVZGCK CAD Models
KPT-2012LVZGCK Part Data Attributes
|
KPT-2012LVZGCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPT-2012LVZGCK
Kingbright
Single Color LED, Green, Water Clear, 1.3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 515 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 140 deg |
KPT-2012LVZGCK Frequently Asked Questions (FAQ)
-
The recommended storage temperature for KPT-2012LVZGCK is -20°C to 30°C.
-
Yes, KPT-2012LVZGCK is suitable for outdoor applications, but it's recommended to use a protective coating or enclosure to prevent moisture and UV damage.
-
The maximum forward current for KPT-2012LVZGCK is 30mA, but it's recommended to operate at 20mA or less for optimal performance and lifespan.
-
Yes, KPT-2012LVZGCK is compatible with lead-free soldering, but it's recommended to follow the manufacturer's soldering profile guidelines to prevent damage.
-
The typical viewing angle for KPT-2012LVZGCK is 120°, but this can vary depending on the specific application and environmental conditions.