-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Orange, Water Clear, 1.3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPT-2012LVSECK-J4-PRV by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2610417
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 400 |
|
$0.2528 / $0.3738 | Buy Now |
DISTI #
2610417RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 400 |
|
$0.2528 / $0.2887 | Buy Now |
DISTI #
KPT-2012LVSECK-J4-PRV
|
Avnet Abacus | LED Single Chip Orange 605nm 30mA 2Pin SMD TR (Alt: KPT-2012LVSECK-J4-PRV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPT-2012LVSECK-J4-PRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPT-2012LVSECK-J4-PRV
Kingbright
Single Color LED, Super Bright Orange, Water Clear, 1.3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 140 deg |
The recommended storage temperature for KPT-2012LVSECK-J4-PRV is -20°C to 60°C, with a relative humidity of 60% or less.
While KPT-2012LVSECK-J4-PRV is suitable for indoor use, it's not recommended for outdoor applications due to its limited environmental rating. If you need an outdoor-rated LED, consider a different model with a higher IP rating.
The maximum soldering temperature for KPT-2012LVSECK-J4-PRV is 260°C for 3 seconds. Exceeding this temperature may damage the LED.
Yes, KPT-2012LVSECK-J4-PRV is compatible with lead-free soldering. However, it's essential to follow the recommended soldering profile to avoid damaging the LED.
The typical lifespan of KPT-2012LVSECK-J4-PRV is around 50,000 hours, depending on operating conditions, such as temperature, current, and humidity.