Part Details for KPSE01F16-26S (065067-0006) by ITT Interconnect Solutions
Results Overview of KPSE01F16-26S (065067-0006) by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPSE01F16-26S (065067-0006) Information
KPSE01F16-26S (065067-0006) by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMARSMA-000.6 | Amphenol Cables on Demand | Amphenol CO-174SMARSMA-000.6 SMA Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMAX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-000.6 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for KPSE01F16-26S (065067-0006)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70873482
|
RS | Circular Cable Plug, VG95328, Crimp Socket 26, Sz 20, KPSE Series Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$74.7400 / $87.9300 | RFQ |