Part Details for KPC357NT0B by Cosmo Electronics
Results Overview of KPC357NT0B by Cosmo Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPC357NT0B Information
KPC357NT0B by Cosmo Electronics is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for KPC357NT0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 18470 |
|
RFQ |
Part Details for KPC357NT0B
KPC357NT0B CAD Models
KPC357NT0B Part Data Attributes
|
KPC357NT0B
Cosmo Electronics
Buy Now
Datasheet
|
Compare Parts:
KPC357NT0B
Cosmo Electronics
Transistor Output Optocoupler, 1-Element, 3750V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COSMO ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Cosmo | |
Current Transfer Ratio-Min | 130% | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.17 W | |
Response Time-Max | 0.00002 s | |
Surface Mount | YES |
KPC357NT0B Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the package to improve heat dissipation. A minimum of 2oz copper thickness and a thermal relief pattern are suggested.
-
Ensure proper thermal management, use a stable power supply, and follow the recommended operating conditions to ensure reliable operation across the full temperature range.
-
Handle the device by the body, avoid touching the pins, and store in an anti-static bag or wrap in anti-static material to prevent damage.
-
Yes, but ensure the device is properly sealed and conformal coated to prevent moisture ingress. Follow the recommended storage and handling procedures.
-
A soldering profile with a peak temperature of 240°C to 250°C, and a dwell time of 30 seconds to 60 seconds is recommended.