Part Details for KP235XTMA1 by Infineon Technologies AG
Results Overview of KP235XTMA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KP235XTMA1 Information
KP235XTMA1 by Infineon Technologies AG is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for KP235XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y2223
|
Newark | Pressure Sensor, Absolute, 40-115Kpa, Pressure Type:Absolute, Operating Pressure Min:40Kpa, Operating Pressure Max:115Kpa, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Sensor Case/Package:Sof, No. Of Pins:8Pins, Accuracy:- Rohs Compliant: Yes |Infineon KP235XTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 110 |
|
$3.4200 / $4.9100 | Buy Now |
DISTI #
KP235XTMA1CT-ND
|
DigiKey | SENSOR 16.68PSIA 4.5V DSOF8-16 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1415 In Stock |
|
$3.2836 / $5.0800 | Buy Now |
DISTI #
KP235XTMA1
|
Avnet Americas | Pressure Sensor, Absolute, No Port, 40 kPa to 115 kPa, Ratiometric, 4.5 V to 5.5 V, 8 Pins, DSOF - Tape and Reel (Alt: KP235XTMA1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.2502 | Buy Now |
DISTI #
726-KP235XTMA1
|
Mouser Electronics | Board Mount Pressure Sensors Analog Absolute Pressure Sensor RoHS: Compliant | 307 |
|
$3.3200 / $4.6300 | Buy Now |
DISTI #
V72:2272_06378153
|
Arrow Electronics | Board Mount Pressure Sensor 0.1V to 4.85V 40kPa to 115kPa Absolute Automotive AEC-Q100 8-Pin DSOF T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2235 Container: Cut Strips | Americas - 1 |
|
$3.1390 | Buy Now |
DISTI #
82119337
|
Verical | Board Mount Pressure Sensor 0.1V to 4.85V 40kPa to 115kPa Absolute Automotive AEC-Q100 8-Pin DSOF T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2415 | Americas - 156 |
|
$3.3700 / $3.4700 | Buy Now |
DISTI #
KP235XTMA1
|
IBS Electronics | BOARD MOUNT PRESSURE SENSOR 0.1V TO 4.85V 40KPA TO 115KPA ABSOLUTE AUTOMOTIVE 8-PIN DSOF T/R Min Qty: 1500 Package Multiple: 1 | 0 |
|
$3.3800 | Buy Now |
DISTI #
KP235XTMA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 156 |
|
$2.9500 / $3.5000 | Buy Now |
DISTI #
SP000700776
|
EBV Elektronik | Pressure Sensor Absolute No Port 40 kPa to 115 kPa Ratiometric 45 V to 55 V 8 Pins DSOF (Alt: SP000700776) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
LCSC | 40Kpa115Kpa SMD-8P Pressure Sensors ROHS | 9 |
|
$8.6177 / $9.0386 | Buy Now |