Part Details for KP0115ACAKG03RGB-1FJB by NKK Switches
Results Overview of KP0115ACAKG03RGB-1FJB by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KP0115ACAKG03RGB-1FJB Information
KP0115ACAKG03RGB-1FJB by NKK Switches is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for KP0115ACAKG03RGB-1FJB
KP0115ACAKG03RGB-1FJB CAD Models
KP0115ACAKG03RGB-1FJB Part Data Attributes
|
KP0115ACAKG03RGB-1FJB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
KP0115ACAKG03RGB-1FJB
NKK Switches
Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Travel | 4.4958 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | RED/GREEN/BLUE LED | |
Body Breadth | 15.0114 mm | |
Body Height | 11.5062 mm | |
Body Length or Diameter | 15.0114 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 14 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Length | 0.142 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for KP0115ACAKG03RGB-1FJB
This table gives cross-reference parts and alternative options found for KP0115ACAKG03RGB-1FJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KP0115ACAKG03RGB-1FJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP11OA1NCSWW | E-Switch Inc | $21.3000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight | KP0115ACAKG03RGB-1FJB vs LP11OA1NCSWW |
KP0215ANBKG036CF-3FJB | NKK Switches | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | KP0115ACAKG03RGB-1FJB vs KP0215ANBKG036CF-3FJB |
KP0215ACAKG036CF-1FJB | NKK Switches | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | KP0115ACAKG03RGB-1FJB vs KP0215ACAKG036CF-1FJB |
KP0215ANAKG03RGB-1FJB | NKK Switches | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | KP0115ACAKG03RGB-1FJB vs KP0215ANAKG03RGB-1FJB |
KP0215ACBKG036CF-3SJB | NKK Switches | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | KP0115ACAKG03RGB-1FJB vs KP0215ACBKG036CF-3SJB |
KP0215ANBKG036CF-3SJB | NKK Switches | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | KP0115ACAKG03RGB-1FJB vs KP0215ANBKG036CF-3SJB |
KP0215ASBKG036CF-2FJB | NKK Switches | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | KP0115ACAKG03RGB-1FJB vs KP0215ASBKG036CF-2FJB |
KP0215ACAKG03RGB-1SJB | NKK Switches | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | KP0115ACAKG03RGB-1FJB vs KP0215ACAKG03RGB-1SJB |
KP0215ASBKG03RGB-2SJB | NKK Switches | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | KP0115ACAKG03RGB-1FJB vs KP0215ASBKG03RGB-2SJB |
KP0115ANBKG03RGB-2TJB | NKK Switches | Check for Price | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 12VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | KP0115ACAKG03RGB-1FJB vs KP0115ANBKG03RGB-2TJB |