Part Details for KP-1608SURC by Kingbright
Results Overview of KP-1608SURC by Kingbright
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KP-1608SURC Information
KP-1608SURC by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for KP-1608SURC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4301
|
Newark | Led, Red, 150Mcd, 630Nm, Smd, Led Color:Red, Led Mounting:Smd, Led Case Size:0603, Forward Current If:20Ma, Forward Voltage:1.9V, Wavelength Typ:630Nm, Luminous Intensity:150Mcd, Viewing Angle:120°, Lens Shape:Rectangular Rohs Compliant: Yes |Kingbright KP-1608SURC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 22000 |
|
$0.0650 / $0.1000 | Buy Now |
DISTI #
38K3375
|
Newark | Led, Red, 0.8Mm X 1.2Mm, 230Mcd, 630Nm, Led Color:Red, Led Mounting:Smd, Led Case Size:0603, Forward Current If:20Ma, Forward Voltage:1.9V, Wavelength Typ:630Nm, Luminous Intensity:150Mcd, Viewing Angle:120°, Lens Shape:Rectangular Rohs Compliant: Yes |Kingbright KP-1608SURC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$0.2170 / $0.3400 | Buy Now |
DISTI #
88752737
|
Verical | LED Uni-Color Red 640nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2452 | Americas - 18000 |
|
$0.1134 | Buy Now |
DISTI #
KP-1608SURC
|
TME | LED, SMD, 0603, red, 150÷250mcd, 1.6x0.8x1.1mm, 120°, 20mA, λd: 630nm Min Qty: 5 | 5570 |
|
$0.0760 / $0.1660 | Buy Now |
DISTI #
000000000005010259
|
Sager | Single Color LEDs | 0 |
|
Buy Now | |
DISTI #
KP-1608SURC
|
Avnet Abacus | LED Single Chip Hyper Red 628nm 30mA 2Pin SMD TR (Alt: KP-1608SURC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 52000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 981 |
|
RFQ | |
|
LCSC | 0603 LED Indication - Discrete ROHS | 2275 |
|
$0.0703 / $0.1368 | Buy Now |
|
New Advantage Corporation | LED SMD 0603 RED 628NM, 200mcd@20mA RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 44000 |
|
$0.0976 / $0.1055 | Buy Now |
|
Vyrian | Optoelectronics | 26171 |
|
RFQ |
Part Details for KP-1608SURC
KP-1608SURC CAD Models
KP-1608SURC Part Data Attributes
|
KP-1608SURC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-1608SURC
Kingbright
Single Color LED, Hyper Red, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 640 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |
KP-1608SURC Frequently Asked Questions (FAQ)
-
The recommended storage temperature for KP-1608SURC is -20°C to 30°C, with a relative humidity of 60% or less.
-
Yes, KP-1608SURC is suitable for outdoor applications, but it's recommended to use a suitable enclosure to protect it from direct sunlight, moisture, and extreme temperatures.
-
The maximum forward current for KP-1608SURC is 30mA, but it's recommended to operate it at a maximum of 20mA to ensure reliability and longevity.
-
Yes, KP-1608SURC is compatible with lead-free soldering, but it's recommended to follow the manufacturer's recommended soldering profile to avoid damaging the component.
-
The typical luminous intensity of KP-1608SURC is 4500-5500 mcd, but this value can vary depending on the specific batch and operating conditions.