-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Mega Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KP-1608MGC by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3371
|
Newark | Led, Green, 0.8Mm X 1.2Mm, 70Mcd, 570Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:568Nm, Luminous Intensity:70Mcd, Viewing Angle:120°, Lens Shape:Rectangular Rohs Compliant: Yes |Kingbright KP-1608MGC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 42297 |
|
$0.1980 / $0.6340 | Buy Now |
DISTI #
93X4293
|
Newark | Led, Green, 70Mcd, 568Nm, Smd, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:568Nm, Luminous Intensity:70Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:-Rohs Compliant: Yes |Kingbright KP-1608MGC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 36000 |
|
$0.1220 / $0.1870 | Buy Now |
DISTI #
87556998
|
Verical | LED Uni-Color Green 574nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2442 | Americas - 16000 |
|
$0.2675 / $0.2812 | Buy Now |
DISTI #
88080646
|
Verical | LED Uni-Color Green 574nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 388 Package Multiple: 1 | Americas - 1500 |
|
$0.1890 / $0.2027 | Buy Now |
DISTI #
KP-1608MGC
|
TME | LED, SMD, 0603, green, 20÷60mcd, 1.6x0.8x1.1mm, 120°, 20mA, λd: 570nm Min Qty: 5 | 10 |
|
$0.1190 / $0.2610 | Buy Now |
|
NexGen Digital | 737 |
|
RFQ | ||
DISTI #
000000000006275990
|
Sager | Standard LEDs - SMD 1.6X0.8MM GRN LED SMD LP | 0 |
|
Buy Now | |
DISTI #
KP-1608MGC
|
Avnet Abacus | LED Single Chip Mega Green 568nm 30mA 2Pin SMD TR (Alt: KP-1608MGC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 96000 |
|
Buy Now | |
|
LCSC | 0603 LED Indication - Discrete ROHS | 3655 |
|
$0.1407 / $0.2922 | Buy Now |
|
New Advantage Corporation | LED gr�n 0603 70MCD 20MA RB2K RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 10000 |
|
$0.1696 / $0.1832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KP-1608MGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-1608MGC
Kingbright
Single Color LED, Mega Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | MEGA GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 70.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |
The recommended storage temperature range for the KP-1608MGC is -20°C to 60°C.
Yes, the KP-1608MGC is suitable for outdoor applications, but it's recommended to use a protective coating or enclosure to prevent moisture and UV damage.
The maximum allowable voltage for the KP-1608MGC is 5.5V. Exceeding this voltage may damage the device.
Handle the KP-1608MGC in an ESD-safe environment, wear an ESD wrist strap, and use ESD-safe packaging and tools to prevent damage.
The KP-1608MGC is not recommended for use in high-humidity environments (>80% RH). If used in such environments, consider using a protective coating or enclosure.