Part Details for KNP5WSJT-73-47R by YAGEO Corporation
Results Overview of KNP5WSJT-73-47R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KNP5WSJT-73-47R Information
KNP5WSJT-73-47R by YAGEO Corporation is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for KNP5WSJT-73-47R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM8390
|
Newark | Resistor, 47R, 5W, Axial Rohs Compliant: Yes |Yageo KNP5WSJT-73-47R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2030 / $0.5090 | Buy Now |
DISTI #
KNP5WSJT-73-47R
|
Avnet Americas | - Tape and Reel (Alt: KNP5WSJT-73-47R) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 / $0.1423 | Buy Now |
DISTI #
603-KNP5WSJT-73-47R
|
Mouser Electronics | Wirewound Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
KNP5WSJT-73-47R
|
Avnet Abacus | (Alt: KNP5WSJT-73-47R) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KNP5WSJT-73-47R
KNP5WSJT-73-47R CAD Models
KNP5WSJT-73-47R Part Data Attributes
|
KNP5WSJT-73-47R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP5WSJT-73-47R
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 47ohm, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6.2 mm | |
Package Length | 17.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 15.33 V |
KNP5WSJT-73-47R Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for KNP5WSJT-73-47R is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the KNP5WSJT-73-47R is a high-frequency resistor with a self-resonant frequency of around 100 MHz, making it suitable for high-frequency applications.
-
The MSL of the KNP5WSJT-73-47R is 1, which means it can withstand normal humidity and temperature conditions without requiring special handling or storage.
-
Yes, the KNP5WSJT-73-47R meets the AEC-Q200 standard, which makes it suitable for use in automotive applications.
-
The maximum power rating of the KNP5WSJT-73-47R decreases with temperature. At 125°C, the maximum power rating is 0.5W, and at 150°C, it is 0.25W.