Part Details for KMS15-12 by TDK-Lambda Corporation
Results Overview of KMS15-12 by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KMS15-12 Information
KMS15-12 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for KMS15-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M7768
|
Newark | Power Supply, Ac-Dc, Medical, 12V, 1.25A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:12V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Width:45.466Mm Rohs Compliant: Yes |Tdk-Lambda KMS15-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6300 / $60.4600 | Buy Now |
DISTI #
285-1763-ND
|
DigiKey | AC/DC CONVERTER 12V 15W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
209 In Stock |
|
$45.1000 / $58.3000 | Buy Now |
DISTI #
70177346
|
RS | Power Supply, AC-DC,12V,1.25A,90-264V In, Enclosed, Thru-Hole, Medical,15W, KM Series Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$52.9900 / $58.8800 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 15W - 12VDC - Medical - PCB Mount - Input: 90 to 264VAC RoHS: Compliant | 0 |
|
$45.6700 / $90.2000 | Buy Now |
DISTI #
000000000005399375
|
Sager | AC/DC Power Modules 15W 12V 1.25A Medical, 115-230VAC Min Qty: 1 | 0 |
|
$42.1800 / $58.3000 | Buy Now |
Part Details for KMS15-12
KMS15-12 CAD Models
KMS15-12 Part Data Attributes
|
KMS15-12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
KMS15-12
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Part Package Code | MODULE | |
Package Description | Module-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 64 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 14.4 V | |
Output Voltage-Min | 2.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Equivalence Code | MODULE,9LEAD,2.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 23.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 45.6 mm |
KMS15-12 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the KMS15-12 is -20°C to +80°C, with a derating of 2.5% per °C above 60°C.
-
Yes, the KMS15-12 is designed to operate in a humid environment, but it's recommended to take precautions to prevent moisture ingress, such as conformal coating or potting.
-
The recommended input fuse rating for the KMS15-12 is 2A slow-blow type, but this may vary depending on the specific application and input voltage.
-
Yes, the KMS15-12 can be paralleled for higher power output, but it's recommended to use a current-sharing bus and to consult with TDK-Lambda Corporation for specific guidance.
-
The typical efficiency of the KMS15-12 is around 85%, but this may vary depending on the input voltage, output load, and operating temperature.