Part Details for KMM5361003C-7 by Samsung Semiconductor
Results Overview of KMM5361003C-7 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KMM5361003C-7 Information
KMM5361003C-7 by Samsung Semiconductor is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for KMM5361003C-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for KMM5361003C-7
KMM5361003C-7 CAD Models
KMM5361003C-7 Part Data Attributes
|
KMM5361003C-7
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMM5361003C-7
Samsung Semiconductor
Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SIMM | |
Package Description | SIMM-72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 37748736 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 25.4 mm | |
Standby Current-Max | 0.009 A | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for KMM5361003C-7
This table gives cross-reference parts and alternative options found for KMM5361003C-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMM5361003C-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MH1M36CNYJ-7 | Mitsubishi Electric | Check for Price | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | KMM5361003C-7 vs MH1M36CNYJ-7 |
MT9D136G-7 | Micron Technology Inc | Check for Price | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | KMM5361003C-7 vs MT9D136G-7 |
MT9D136M-7 | Micron Technology Inc | Check for Price | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | KMM5361003C-7 vs MT9D136M-7 |
MH1M36CYJ-7 | Mitsubishi Electric | Check for Price | Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 | KMM5361003C-7 vs MH1M36CYJ-7 |
KMM5361003-7 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 1MX36, 70ns, CMOS, PSMA72 | KMM5361003C-7 vs KMM5361003-7 |
IBM11E1360E-70 | IBM | Check for Price | Fast Page DRAM Module, 1MX36, 70ns, CMOS, PSMA72 | KMM5361003C-7 vs IBM11E1360E-70 |
KMM5361003G-7 | Samsung Semiconductor | Check for Price | Fast Page DRAM Module, 1MX36, 70ns, CMOS, PSMA72 | KMM5361003C-7 vs KMM5361003G-7 |