Part Details for KMDLAX-8P by Kycon Inc
Results Overview of KMDLAX-8P by Kycon Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KMDLAX-8P Information
KMDLAX-8P by Kycon Inc is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KMDLAX-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KMDLAX-8P-ND
|
DigiKey | CONN PLUG MALE MINI DIN 8POS SLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1306 In Stock |
|
$3.0994 / $5.4000 | Buy Now |
DISTI #
806-KMDLAX-8P
|
Mouser Electronics | Circular DIN Connectors 8P SNAP N LOCK PLUG ASSEMBLY RoHS: Compliant | 5716 |
|
$3.4300 / $5.4000 | Buy Now |
|
Quest Components | 8 CONTACT(S), CABLE MOUNT, MINI DIN CONNECTOR, PLUG | 49 |
|
$5.5500 / $9.0000 | Buy Now |
DISTI #
000000000001509176
|
Sager | Circular DIN Connectors 8P SNAP N LOCK PLUG ASSEMBLY Min Qty: 1 | 209 |
|
$3.6300 / $4.7800 | Buy Now |
DISTI #
KMDLAX-8P
|
Avnet Abacus | Conn Mini Circular DIN PL 8 POS ST Cable Mount 8 Terminal 1 Port (Alt: KMDLAX-8P) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KMDLAX-8P
KMDLAX-8P CAD Models
KMDLAX-8P Part Data Attributes
|
KMDLAX-8P
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KMDLAX-8P
Kycon Inc
Circular DIN Connector, 8 Contact(s), Male, Cable Mount, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kycon | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.256 inch | |
Body Length | 0.512 inch | |
Body/Shell Style | PLUG | |
Connector Type | MINI-DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Total Number of Contacts | 8 |
Alternate Parts for KMDLAX-8P
This table gives cross-reference parts and alternative options found for KMDLAX-8P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMDLAX-8P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JR25PK-8P(71) | Hirose Electric Co Ltd | Check for Price | Circular DIN Connector, 8 Contact(s), Male, Locking, Plug | KMDLAX-8P vs JR25PK-8P(71) |
KMDAX-8P | Kycon Inc | Check for Price | Circular DIN Connector, 8 Contact(s), Male, Locking, Plug, | KMDLAX-8P vs KMDAX-8P |
KMDLAX-8P Frequently Asked Questions (FAQ)
-
The recommended torque specification for the KMDLAX-8P connector is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the KMDLAX-8P connector is designed to withstand high-vibration applications, making it suitable for use in industrial, automotive, and aerospace environments.
-
The operating temperature range for the KMDLAX-8P connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the KMDLAX-8P connector is designed to operate in harsh environments, including those with high humidity or exposure to chemicals. However, it's essential to follow proper sealing and protection guidelines to ensure reliable performance.
-
The mating cycle life of the KMDLAX-8P connector is 500 cycles minimum, making it suitable for applications that require frequent connections and disconnections.