Part Details for KMD40-1515 by TDK-Lambda Corporation
Results Overview of KMD40-1515 by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KMD40-1515 Information
KMD40-1515 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for KMD40-1515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M7764
|
Newark | Power Supply, Ac-Dc, Medical, 2O/P, 40W, Power Supply Applications:Medical, No. Of Outputs:2 Output, Output Power Max:40W, Output Voltage - Output 1:15V, Output Current - Output 1:1.33A, Output Voltage - Output 2:-15V, Width:63.5Mm Rohs Compliant: Yes |Tdk-Lambda KMD40-1515 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.8000 / $97.4800 | Buy Now |
DISTI #
285-1762-ND
|
DigiKey | AC/DC CONVERTER +/-15V 40W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
29 In Stock |
|
$72.7250 / $93.9900 | Buy Now |
DISTI #
967-KMD401515
|
Mouser Electronics | AC/DC Power Modules 40W 15V - 15V 1.33A Medical, 115-230VAC RoHS: Compliant | 80 |
|
$72.2000 / $89.4200 | Buy Now |
DISTI #
70177359
|
RS | Power Supply, AC-DC,15V@1.33A,-15V@1.33A,90-264VIn, Enclosed, PCB, Medical, KM Series Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$82.5900 / $94.9300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Dual-OUT 15V/-15V 1.33A/1.33A 40W Medical 7-Pin RoHS: Compliant |
60 In Stock |
|
$68.2100 / $90.4600 | Buy Now |
DISTI #
000000000005399371
|
Sager | AC/DC Power Modules 40W 15V - 15V 1.33A Medical, 115-230VAC Min Qty: 1 | 44 |
|
$53.5100 / $93.9900 | Buy Now |
|
Master Electronics | AC/DC Power Supply Dual-OUT 15V/-15V 1.33A/1.33A 40W Medical 7-Pin RoHS: Compliant |
60 In Stock |
|
$68.2100 / $90.4600 | Buy Now |
Part Details for KMD40-1515
KMD40-1515 CAD Models
KMD40-1515 Part Data Attributes
|
KMD40-1515
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
KMD40-1515
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO VOUT=-15 VOLT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 89 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Equivalence Code | MODULE,7LEAD,3.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 27.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 63.5 mm |
KMD40-1515 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the KMD40-1515 is -20°C to +80°C, with a derating of 2.5% per °C above 50°C.
-
The KMD40-1515 requires a minimum airflow of 10CFM to ensure proper cooling. It is recommended to mount the power supply in a well-ventilated area and ensure that the airflow is not blocked.
-
The hold-up time for the KMD40-1515 is 10ms minimum, which means the power supply can maintain output voltage for at least 10ms in the event of an input power failure.
-
Yes, the KMD40-1515 can be used in a redundant configuration. The power supply has a built-in ORing diode and can be paralleled with another KMD40-1515 for N+1 redundancy.
-
The MTBF for the KMD40-1515 is 550,000 hours, calculated according to MIL-HDBK-217F.