Part Details for KMB2S02 by Lovato Electric Inc
Results Overview of KMB2S02 by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KMB2S02 Information
KMB2S02 by Lovato Electric Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KMB2S02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KMB2S02
|
TME | Limit switch, metal roller Ø11mm, NC x2, 10A, M20, IP65, -25÷70°C Min Qty: 1 | 0 |
|
$29.4300 / $33.6300 | RFQ |