Part Details for KM2520SRD09 by Kingbright
Results Overview of KM2520SRD09 by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KM2520SRD09 Information
KM2520SRD09 by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for KM2520SRD09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KM2520SRD09
|
Avnet Abacus | KINKM2520SRD09 (Alt: KM2520SRD09) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for KM2520SRD09
KM2520SRD09 CAD Models
KM2520SRD09 Part Data Attributes
|
KM2520SRD09
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KM2520SRD09
Kingbright
Single Color LED, Super Bright Red, Diffused Red, T-3/4, 1.9mm, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 5.05 mm | |
Viewing Angle | 40 deg |
KM2520SRD09 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for KM2520SRD09 is -30°C to 60°C, as per Kingbright's general guidelines for LED storage.
-
While KM2520SRD09 is not specifically designed for outdoor use, it can be used in outdoor applications with proper protection from environmental factors such as moisture, UV, and extreme temperatures. Ensure to follow Kingbright's guidelines for outdoor LED usage.
-
The maximum allowable voltage for KM2520SRD09 is 3.5V, as specified in the datasheet. Exceeding this voltage may damage the LED or affect its performance.
-
Kingbright recommends following standard ESD protection procedures when handling KM2520SRD09, such as using anti-static wrist straps, mats, and packaging materials to prevent damage from electrostatic discharge.
-
While KM2520SRD09 is not designed for high-humidity environments, it can be used in such conditions with proper protection, such as conformal coating or potting, to prevent moisture ingress.