Part Details for KM1H470M0607 by ROQANG (Capacitors)
Results Overview of KM1H470M0607 by ROQANG (Capacitors)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KM1H470M0607 Information
KM1H470M0607 by ROQANG (Capacitors) is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KM1H470M0607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 47uF 50V 20% PluginD6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | 900 |
|
$0.0113 / $0.0233 | Buy Now |