-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLZ2012MHR1R0HTD25 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7383
|
Newark | Inductor, Aec-Q200, 1Uh, Multilayer, 0.8A Rohs Compliant: Yes |Tdk KLZ2012MHR1R0HTD25 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.1070 / $0.2530 | Buy Now |
DISTI #
445-174987-1-ND
|
DigiKey | FIXED IND 1UH 800MA 130 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
333398 In Stock |
|
$0.0750 / $0.2000 | Buy Now |
DISTI #
KLZ2012MHR1R0HTD25
|
Avnet Americas | Multilayer Inductor, 1 uH, 100 Milliohm, ? 20%, 800 mA, 0805 [2012 Metric] - Tape and Reel (Alt: KLZ2012MHR1R0HTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0720 / $0.0769 | Buy Now |
DISTI #
810-KLZ2012MHR1R0HTD
|
Mouser Electronics | RF Inductors - SMD 1uH 2MHz 20% 2012 AEC-Q200 RoHS: Compliant | 3471 |
|
$0.0750 / $0.2000 | Buy Now |
DISTI #
KLZ2012MHR1R0HTD25
|
TTI | RF Inductors - SMD 1uH 2MHz 20% 2012 AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0780 | Buy Now |
DISTI #
KLZ2012MHR1R0HTD25
|
TME | Inductor: ferrite, SMD, 0805, 1uH, 700mA, 130mΩ, 2MHz, -55÷150°C Min Qty: 2000 | 0 |
|
$0.1170 | RFQ |
DISTI #
KLZ2012MHR1R0HTD25
|
Avnet Abacus | Multilayer Inductor 1 uH 100 Milliohm 20 800 mA 0805 2012 Metric (Alt: KLZ2012MHR1R0HTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
KLZ2012MHR1R0HTD25
|
Avnet Asia | Multilayer Inductor, 1 uH, 100 Milliohm, ? 20%, 800 mA, 0805 [2012 Metric] (Alt: KLZ2012MHR1R0HTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KLZ2012MHR1R0HTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
KLZ2012MHR1R0HTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
The recommended land pattern for the KLZ2012MHR1R0HTD25 can be found in the TDK Corporation's application note or on their website. It typically includes a rectangular pad with a size of 1.2mm x 0.5mm and a solder mask clearance of 0.1mm.
The KLZ2012MHR1R0HTD25 has a high power rating, so thermal management is crucial. Ensure good airflow around the component, and consider using a heat sink or thermal pad to dissipate heat. Follow the recommended PCB layout and thermal design guidelines from TDK Corporation.
The maximum operating temperature range for the KLZ2012MHR1R0HTD25 is -55°C to +150°C. However, the component's performance and reliability may degrade if operated at extreme temperatures. Consult the datasheet for specific temperature-related specifications.
The KLZ2012MHR1R0HTD25 is designed to withstand moderate vibrations, but extreme vibrations may affect its performance and reliability. Consult TDK Corporation's application notes or contact their support team for guidance on using the component in high-vibration environments.
Follow the recommended soldering profile and guidelines from TDK Corporation. Ensure the soldering temperature is within the specified range (typically 260°C to 280°C), and use a solder with a melting point above 217°C. Avoid overheating or applying excessive force during soldering.