Part Details for KLPC500.X by Littelfuse Inc
Results Overview of KLPC500.X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLPC500.X Information
KLPC500.X by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for KLPC500.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8174
|
Newark | Fus 600V T/D Class L 500A/ Box |Littelfuse KLPC500.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$618.9200 / $675.6200 | Buy Now |
DISTI #
5666-KLPC500.X-ND
|
DigiKey | FUSE CRTRDGE 500A 600VAC/480VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$900.2100 | Buy Now |
DISTI #
576-KLPC500.X
|
Mouser Electronics | Industrial & Electrical Fuses 500A 600VAC 480VDC Class L RoHS: Not Compliant | 0 |
|
$670.9900 / $725.9900 | Order Now |
DISTI #
75568574
|
RS | FUSE 600V T/D CLASS L 500A Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,062.0700 | RFQ |
|
Onlinecomponents.com | Ul Class L Time-Delay Fuse - 500A RoHS: Compliant | 0 |
|
$782.0800 / $814.6600 | Buy Now |
DISTI #
000000000007222274
|
Sager | FUS 600V T/D CLASS L 500A Min Qty: 1 | 0 |
|
$730.2100 / $789.1000 | Buy Now |
Part Details for KLPC500.X
KLPC500.X CAD Models
KLPC500.X Part Data Attributes
|
KLPC500.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLPC500.X
Littelfuse Inc
Electric Fuse, Time Lag Blow, 500A, 200000A (IR), L,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 480 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 95.3 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 500 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 480 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for KLPC500.X
This table gives cross-reference parts and alternative options found for KLPC500.X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLPC500.X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A4BQ500 | Mersen Electrical Power | Check for Price | Electric Fuse, Time Delay Blow, 500A, 600VAC, 200000A (IR), Inline/holder, | KLPC500.X vs A4BQ500 |
KLC500 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 500A, 600VAC, 200000A (IR), Inline/holder, | KLPC500.X vs KLC500 |