Part Details for KLKR005.T by Littelfuse Inc
Results Overview of KLKR005.T by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLKR005.T Information
KLKR005.T by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for KLKR005.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8093
|
Newark | Power Fuse, Fast Acting, 5A, 600Vac, Product Range:Powr-Gard Klkr Series, Fuse Current:5A, Voltage Rating Vac:600V, Voltage Rating Vdc:300V, Fuse Size Metric:10Mm X 38Mm, Fuse Size Imperial:13/32" X 1-1/2" Rohs Compliant: Yes |Littelfuse KLKR005.T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$17.5000 / $35.4600 | Buy Now |
DISTI #
5666-KLKR005.T-ND
|
DigiKey | FUSE CARTRIDGE 5A 600VAC/300VDC Min Qty: 1 Lead time: 5 Weeks Container: Box |
403 In Stock |
|
$17.8587 / $36.1800 | Buy Now |
DISTI #
576-KLKR005.T
|
Mouser Electronics | Industrial & Electrical Fuses 5A 600VAC 300VDC Fast Acting RoHS: Compliant | 383 |
|
$16.6100 / $31.3800 | Buy Now |
DISTI #
71791424
|
RS | Fuse CC 600V FA UL Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$32.9600 / $41.2000 | Buy Now |
|
Onlinecomponents.com | Ul Class Cc Fast-Acting Fuse - 5A RoHS: Compliant |
40 In Stock |
|
$18.0000 / $21.6000 | Buy Now |
DISTI #
84984500
|
Verical | Fuse Class CC Fast Acting 5A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL Min Qty: 10 Package Multiple: 10 Date Code: 2352 | Americas - 40 |
|
$24.3360 / $28.0800 | Buy Now |
DISTI #
KLKR005.T
|
TTI | Industrial & Electrical Fuses 5A 600VAC 300VDC Fast Acting RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 50 In Stock |
|
$16.1200 / $20.2300 | Buy Now |
DISTI #
000000000007212797
|
Sager | FUS 600V F/A CLASS CC 5A Min Qty: 10 | 100 |
|
$14.4000 / $17.5400 | Buy Now |
|
Master Electronics | Ul Class Cc Fast-Acting Fuse - 5A RoHS: Compliant |
40 In Stock |
|
$18.0000 / $21.6000 | Buy Now |
Part Details for KLKR005.T
KLKR005.T CAD Models
KLKR005.T Part Data Attributes
|
KLKR005.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLKR005.T
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 200000A (IR), CC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE, CSA, UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
KLKR005.T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, KLKR005.T is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the component to prevent mechanical stress and damage.
-
To prevent electrostatic discharge (ESD) damage, handle KLKR005.T with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure a grounded workstation and follow proper ESD handling procedures.
-
The maximum operating temperature range for KLKR005.T is -40°C to 150°C (-40°F to 302°F). Operating outside this range may affect the component's performance and reliability.
-
Yes, KLKR005.T is designed to operate in humid environments. However, it's essential to follow proper storage and handling procedures to prevent moisture-related damage.