Part Details for KLKD030.T by Littelfuse Inc
Results Overview of KLKD030.T by Littelfuse Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLKD030.T Information
KLKD030.T by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for KLKD030.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8066
|
Newark | Fuse, 30A, 600V, Fast Acting, Product Range:Powr-Gard Klkd Series, Fuse Current:30A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:600Vdc, Fuse Size Metric:10Mm X 38Mm, Fuse Size Imperial:13/32" X 1-1/2", Fuse Body Material:Melamine Rohs Compliant: Yes |Littelfuse KLKD030.T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$11.2400 / $23.2900 | Buy Now |
DISTI #
5666-KLKD030.T-ND
|
DigiKey | FUSE CARTRIDGE 30A 600VAC/VDC Min Qty: 1 Lead time: 7 Weeks Container: Box |
81 In Stock |
|
$11.4695 / $23.7700 | Buy Now |
DISTI #
576-KLKD030.T
|
Mouser Electronics | Industrial & Electrical Fuses 30A 600VAC 600VDC Midget RoHS: Compliant | 167 |
|
$11.4600 / $22.3500 | Buy Now |
DISTI #
V36:1790_06439217
|
Arrow Electronics | Fuse Midget Fast Acting 30A 600V Holder Cartridge Melf 10 X 38mm CE/CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2412 | Americas - 837 |
|
$11.3200 / $19.5010 | Buy Now |
DISTI #
71944808
|
RS | FUSE-MDGT 600VAC/600VDC Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$21.1100 / $27.0700 | Buy Now |
|
Future Electronics | KLKD Series Fast-Acting 600 V 30 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 45Box |
|
$20.8500 / $21.8900 | Buy Now |
|
Future Electronics | KLKD Series Fast-Acting 600 V 30 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks Container: Box | 0Box |
|
$13.5000 / $13.9200 | Buy Now |
|
Onlinecomponents.com | Fast-Acting Ac/Dc Midget Fuse For Supp. Protection - 30A RoHS: Compliant |
40 On Order |
|
$16.6800 / $20.0200 | Buy Now |
DISTI #
87628685
|
Verical | Fuse Midget Fast Acting 30A 600V Holder Cartridge Melf 10 X 38mm CE/CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 837 |
|
$11.3200 / $19.1750 | Buy Now |
DISTI #
87350121
|
Verical | Fuse Midget Fast Acting 30A 600V Holder Cartridge Melf 10 X 38mm CE/CSA/UL RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 51 |
|
$16.9736 / $21.1974 | Buy Now |
Part Details for KLKD030.T
KLKD030.T CAD Models
KLKD030.T Part Data Attributes
|
KLKD030.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLKD030.T
Littelfuse Inc
Electric Fuse, Fast Blow, 30A, 100000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 1409 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CE; CSA; GPV; IEC; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |
Alternate Parts for KLKD030.T
This table gives cross-reference parts and alternative options found for KLKD030.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLKD030.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCF30/50-H | Mersen Electrical Power | Check for Price | Electric Fuse | KLKD030.T vs PCF30/50-H |
KLKD030.T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, KLKD030.T is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the component to prevent mechanical stress and damage.
-
To prevent electrostatic discharge (ESD) damage, handle KLKD030.T with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure a grounded workstation and follow proper ESD handling procedures.
-
The maximum operating temperature range for KLKD030.T is -40°C to 150°C (-40°F to 302°F). Operating outside this range may affect the component's performance and reliability.
-
Yes, KLKD030.T is designed to operate in humid environments. However, it's essential to follow proper storage and handling procedures to prevent moisture-related damage.